Festo Pneumatic Guided Cylinder - 8161446 40mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 342-003
- Mfr. Part No.:
- DFM-40-125-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP62,037.12
(exc. VAT)
PHP69,481.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,037.12 |
*price indicative
- RS Stock No.:
- 342-003
- Mfr. Part No.:
- DFM-40-125-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 125mm | |
| Model Number | 8161446 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 125mm | ||
Model Number 8161446 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is a robust and versatile drive designed to enhance precision in various industrial applications. Engineered with a double-acting operating mode, this pneumatic drive delivers consistent performance across a range of operating pressures. Its adjustable pneumatic cushioning at both ends ensures smooth operation and protects sensitive components during movement. Built with high-quality materials, including a wrought aluminium alloy cover and a high-alloy stainless steel piston rod, this drive offers durability while maintained under moderate corrosion stress. With compliance to cleanroom standards and an ambient temperature range that suits diverse environments, it is perfect for applications requiring reliability and accuracy.
Engineered for optimum durability with corrosion resistant materials
Smooth operation facilitated by adjustable pneumatic cushioning
Versatile mounting position options for enhanced adaptability
Efficient position detection through proximity switch integration
Related links
- Festo Pneumatic Guided Cylinder - 8161447 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170868 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118911 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118918 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170943 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595646 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161443 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161445 40mm Bore 100 mm Double Acting Acting
