Festo Pneumatic Guided Cylinder - 595646 40mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 362-479
- Mfr. Part No.:
- DFM-40-50-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP57,368.66
(exc. VAT)
PHP64,252.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,368.66 |
*price indicative
- RS Stock No.:
- 362-479
- Mfr. Part No.:
- DFM-40-50-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14644-1 | |
| Stroke Length | 50mm | |
| Model Number | 595646 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14644-1 | ||
Stroke Length 50mm | ||
Model Number 595646 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive features a yoke-driven operating mode for controlled motion. It includes adjustable pneumatic cushioning at both ends for smooth operation. Designed for flexible installation, it allows mounting in any position. Ideal for precise and reliable linear movement in automation systems.
NBR seals material
Wrought aluminium alloy housing material
Related links
- Festo Pneumatic Guided Cylinder - 8161442 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170865 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118908 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161443 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161445 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161440 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161446 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118915 40mm Bore 50 mm Double Acting Acting
