Festo Pneumatic Guided Cylinder - 8161443 40mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 344-428
- Mfr. Part No.:
- DFM-40-80-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP56,104.82
(exc. VAT)
PHP62,837.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,104.82 |
*price indicative
- RS Stock No.:
- 344-428
- Mfr. Part No.:
- DFM-40-80-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 80mm | |
| Model Number | 8161443 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 80mm | ||
Model Number 8161443 | ||
- COO (Country of Origin):
- DE
The Festo guided drive combines precision engineering with robust functionality, making it an exceptional choice for demanding applications. Designed for versatility, it features a plain-bearing guide that ensures smooth operation under various conditions. With its double-acting mode, this cylinder guarantees efficient performance while utilizing compressed air in line with ISO standards. The integrated pneumatic cushioning, adjustable at both ends, adds an extra layer of reliability, protecting both the cylinder and the system from potential damage during operation. Suitable for a wide temperature range and equipped to handle moderate corrosion stress, this product is ideal for environments where both durability and precision are essential.
Ideal for a wide range of ambient temperatures enhancing operational flexibility
Double-acting operation promotes efficiency in cyclical movements
Adjustable pneumatic cushioning reduces wear and tear for prolonged life
Plain-bearing guide ensures reliable and smooth linear motion
Constructed from RoHS-compliant materials for eco-friendly operations
High-alloy stainless steel piston rod for superior resistance to wear
Related links
- Festo Pneumatic Guided Cylinder - 8161444 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118909 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170866 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170941 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118916 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595646 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161445 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161446 40mm Bore 125 mm Double Acting Acting
