Festo Pneumatic Guided Cylinder - 8118909 40mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-311
- Mfr. Part No.:
- DFM-40-80-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP43,064.71
(exc. VAT)
PHP48,232.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,064.71 |
*price indicative
- RS Stock No.:
- 342-311
- Mfr. Part No.:
- DFM-40-80-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Weight | 3.26kg | |
| Stroke Length | 80mm | |
| Model Number | 8118909 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Weight 3.26kg | ||
Stroke Length 80mm | ||
Model Number 8118909 | ||
- COO (Country of Origin):
- CN
The Festo Compact yet powerful pneumatic drive unit is designed to enhance efficiency in various industrial applications. The robust construction, featuring a high alloy stainless steel piston rod and wrought aluminium alloy housing, ensures durability and reliability. With its double acting mode and exceptional force outputs, this drive supports precise control and superior performance across different tasks. Its adaptable mounting positions and plain bearing guide promote versatility, while the elastic cushioning at both ends guarantees smooth operation. Ideal for environments requiring stringent cleanliness, it conforms to Class 7 cleanroom standards and ensures compliance with RoHS regulations.
Unmatched piston diameter and stroke length for optimised performance
Exceptional force capabilities support heavy duty applications
Highly compatible with proximity switch detection for reliable position tracking
Versatile mounting options cater to varied installation needs
Robust construction materials ensure long lasting use in demanding environments
Designed for lubricated operation enhancing efficiency and maintenance
Dual operating pressure ranges allow for flexible operational control
Related links
- Festo Pneumatic Guided Cylinder - 8118916 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161443 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170866 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118912 40mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118910 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118907 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118913 40mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118908 40mm Bore 50 mm Double Acting Acting
