Festo Pneumatic Guided Cylinder - 8118907 40mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 351-514
- Mfr. Part No.:
- DFM-40-25-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,901.80
(exc. VAT)
PHP41,330.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,901.80 |
*price indicative
- RS Stock No.:
- 351-514
- Mfr. Part No.:
- DFM-40-25-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.22kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS | |
| Stroke Length | 25mm | |
| Model Number | 8118907 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 2.22kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS | ||
Stroke Length 25mm | ||
Model Number 8118907 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is designed to optimise the performance and efficiency of your automation processes. Engineered with a double-acting mode, it ensures precise positioning and reliable operation, making it ideal for demanding applications. Featuring elastic cushioning at both ends, this product minimises impact forces, promoting longevity and performance stability in high-frequency operations. With an ambient temperature range of -20 °C to 80 °C, it is suitable for various environments, and its low weight enhances integration into complex systems. The guided drive exemplifies durability, precision, and adaptability, making it an excellent choice for diverse industrial applications.
Offers high maximum force capabilities for demanding tasks
Constructed with wrought aluminium alloy for lightweight durability
Compatible with lubricated operation enhancing functionality
Incorporates proximity switch position detection for accuracy
Complies with RoHS regulations ensuring environment friendly use
Related links
- Festo Pneumatic Guided Cylinder - 8118914 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161441 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170939 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161440 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170864 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118912 40mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118910 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118909 40mm Bore 80 mm Double Acting Acting
