Festo Pneumatic Guided Cylinder - 8161441 40mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 344-238
- Mfr. Part No.:
- DFM-40-25-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP54,899.89
(exc. VAT)
PHP61,487.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,899.89 |
*price indicative
- RS Stock No.:
- 344-238
- Mfr. Part No.:
- DFM-40-25-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 25mm | |
| Model Number | 8161441 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 25mm | ||
Model Number 8161441 | ||
- COO (Country of Origin):
- DE
The Festo guided drive is engineered to deliver exceptional performance in automation tasks. Designed to provide precision control, it effectively operates across a range of conditions, ensuring reliable movement under various loads. With robust pneumatic cushioning and versatile mounting options, this unit effortlessly adapts to diverse applications. The recirculating ball bearing guide enhances longevity and stability, while the emphasis on cleanroom compliance speaks to its suitability for sterile environments. The double-acting operation ensures efficient functionality, supported by advanced features like adjustable stroke lengths to fine-tune performance to specific requirements.
Employs a double-acting mechanism for seamless operation
Pneumatic cushioning is adjustable at both ends for tailored performance
Recirculating ball bearing guide guarantees stability and precision
Proximity switch allows for effective position detection
Accommodates an extensive ambient temperature range to optimize versatility
Constructed from RoHS-compliant materials for environmentally-friendly operation
Impacts energy is limited to 0.7 J enhancing safety in application
Compact design facilitates integration into limited spaces
Related links
- Festo Pneumatic Guided Cylinder - 8161440 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170939 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118914 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170864 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118907 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8165514 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161447 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161442 40mm Bore 50 mm Double Acting Acting
