Festo Pneumatic Guided Cylinder - 8161447 40mm Bore, DFM Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP78,064.16

(exc. VAT)

PHP87,431.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP78,064.16

*price indicative

RS Stock No.:
351-510
Mfr. Part No.:
DFM-40-125-B-PPV-A-KF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4)

Stroke Length

125mm

Model Number

8161447

COO (Country of Origin):
DE
The Festo Guided Drive is a precision-engineered solution that excels in its operating mode as a yoke-type double-acting drive unit. Built with durable materials such as wrought aluminium alloy and high-alloy stainless steel, it integrates seamlessly into various automation setups. The pneumatic cushioning at both ends ensures gentle operation, while the adjustable features cater to diverse mounting positions. This product is designed to operate efficiently in a range of conditions, boasting a broad ambient temperature range and exceptional force capabilities. Ideal for complex industrial applications, this drive is your trusted partner for precision motion control.

Equipped with pneumatic cushioning for smooth operation

Retractable and adjustable mounting positions to suit specific needs

High corrosion resistance class suitable for challenging environments

Cleanroom class compatibility ensures reliability in sensitive applications

Position detection via proximity switch enhances operational efficiency

Related links