Festo Pneumatic Guided Cylinder - 8118911 40mm Bore, DFM Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP48,104.57

(exc. VAT)

PHP53,877.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,104.57

*price indicative

RS Stock No.:
350-997
Mfr. Part No.:
DFM-40-125-P-A-GF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-20°C

Guide Type

Plain Bearing

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS

Weight

4.12kg

Stroke Length

125mm

Model Number

8118911

COO (Country of Origin):
CN
The Festo Guided Drive exemplifies precision and robustness, engineered for optimum performance in various complex applications. With an emphasis on reliability, the drive features a double-acting design, ensuring consistent operation under diverse conditions. Crafted from wrought aluminium alloy and high-alloy stainless steel, it is built to withstand challenging environments while providing exceptional strength and durability. The elastic cushioning rings at both ends mitigate impacts, enhancing longevity and protecting connected components. Additionally, it boasts a cleanroom class of 7, making it suitable for sensitive production processes. Designed for ease of installation and maintenance, this innovative piece of equipment seamlessly integrates into existing systems, simplifying operations across the board.

Adjustable mounting position for versatile installations

Proximity switch for accurate position detection

Elastic cushioning to reduce impact forces

Corrosion resistance class CRC 0 emphasising durability

Significantly enhanced efficiency with a max operational speed of 0.8 m/s

Lightweight design with a total product weight of only 4123 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy