Festo Pneumatic Guided Cylinder - 8118918 40mm Bore, DFM Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP61,731.37

(exc. VAT)

PHP69,139.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,731.37

*price indicative

RS Stock No.:
342-005
Mfr. Part No.:
DFM-40-125-P-A-KF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-5°C

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Weight

3.72kg

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

125mm

Model Number

8118918

COO (Country of Origin):
CN
The Festo Guided drive is designed for precision and efficiency in industrial automation. This remarkable unit integrates a robust recirculating ball bearing guide and double-acting operation, ensuring smooth motion control under varying loads. With its versatile design, it accommodates optional mounting positions, providing flexibility in applications. The unit’s forward-thinking cushioning system features elastic rings for enhanced durability, while the compliance with cleanroom standards transitions it seamlessly into sensitive environments. Whether for standard operation or intricate production processes, this guided drive combines performance with reliability, setting a benchmark in actuator technology.

Elastic cushioning rings at both ends ensure minimal impact and extended product life

The recirculating ball bearing guide provides superior load distribution and stability

A wide operating pressure range facilitates diverse application changes

Compact design allows for integration into tight spaces without compromising performance

Designed for lubricated operation, enhancing reliability in demanding tasks

Solid construction with a high alloy stainless steel piston rod for outstanding strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy