Festo Pneumatic Guided Cylinder - 8118914 40mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 342-006
- Mfr. Part No.:
- DFM-40-25-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP42,037.56
(exc. VAT)
PHP47,082.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,037.56 |
*price indicative
- RS Stock No.:
- 342-006
- Mfr. Part No.:
- DFM-40-25-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.04kg | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 25mm | |
| Model Number | 8118914 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 2.04kg | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 25mm | ||
Model Number 8118914 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive redefines precision in automation, boasting an advanced double-acting design optimised for versatility across various industrial applications. With features like elastic cushioning and a robust recirculating ball bearing guide, this unit facilitates smooth operation while significantly enhancing durability. Designed for usage in cleanroom environments, it meets stringent standards, making it ideal for sensitive processes such as the production of Li-ion batteries. The lightweight yet strong construction is complemented by a range of compatibility with different mounting positions, satisfying diverse operational needs without compromising on performance.
Double acting functionality ensures efficient performance across diverse tasks
Elastic cushioning mechanisms enhance the longevity of the unit
Recirculating ball bearing guide allows for smoother motion and improved reliability
Designed to operate within a wide ambient temperature range, ensuring consistent performance
RoHS compliant materials signify a commitment to environmental sustainability
Multiple mounting positions offer flexibility to adapt to various installation scenarios
Related links
- Festo Pneumatic Guided Cylinder - 8118907 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161441 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170939 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161440 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170864 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118920 40mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118916 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118915 40mm Bore 50 mm Double Acting Acting
