Festo Pneumatic Guided Cylinder - 8118915 40mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 344-239
- Mfr. Part No.:
- DFM-40-50-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP46,962.16
(exc. VAT)
PHP52,597.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,962.16 |
*price indicative
- RS Stock No.:
- 344-239
- Mfr. Part No.:
- DFM-40-50-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.44kg | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 50mm | |
| Model Number | 8118915 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Weight 2.44kg | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 50mm | ||
Model Number 8118915 | ||
- COO (Country of Origin):
- CN
The Festo state-of-the-art double-acting guided drive, engineered to achieve precision motion for a variety of industrial applications. With an impressive stroke length of 50 mm and a piston diameter of 40 mm, this product delivers robust performance and reliability. Its innovative design incorporates elastic cushioning rings at both ends, ensuring smooth operation while accommodating various mounting positions. The guide system utilizes a recirculating ball bearing design, optimizing load stability and enhancing service life. This exceptional drive operates effectively between -5 °C to 60 °C, catering to a wide range of operational environments, making it an indispensable component for modern industrial automation.
Robust elastic cushioning ensures smooth and silent operation
Wrought aluminum alloy construction offers excellent durability and lightweight characteristics
Accommodates various mounting positions to maximize installation flexibility
Proximity switch detection enhances operational precision
Lubricated operation is possible extending maintenance intervals
High corrosion resistance levels prevent premature wear and breakdown
Cleanroom class compatibility meets stringent hygienic requirements
Related links
- Festo Pneumatic Guided Cylinder - 8118908 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161442 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170940 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595646 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170865 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118920 40mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118916 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118914 40mm Bore 25 mm Double Acting Acting
