Festo Pneumatic Guided Cylinder - 8118908 40mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-007
- Mfr. Part No.:
- DFM-40-50-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP39,703.88
(exc. VAT)
PHP44,468.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,703.88 |
*price indicative
- RS Stock No.:
- 342-007
- Mfr. Part No.:
- DFM-40-50-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 2.65kg | |
| Stroke Length | 50mm | |
| Model Number | 8118908 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 2.65kg | ||
Stroke Length 50mm | ||
Model Number 8118908 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is engineered for precision and reliability, offering a robust solution for industries demanding superior performance in pneumatic systems. This drive excels with its double-acting operation and features a lightweight design, ensuring efficient motion control in diverse applications. Built with high-quality materials and advanced engineering, it supports various mounting positions to adapt to your operational needs, while its elastic cushioning mechanism guarantees smooth operation and extends the lifespan of the drive. Designed for compatibility with ISO standards, this product is ideal for environments requiring stringent compliance, such as cleanrooms or production settings for sensitive components.
Double acting mode ensures effective performance in both advance and return strokes
Accurate positioning detection via proximity switch for enhanced operational precision
Elastic cushioning at both ends minimises impact and protects system integrity
Low operating pressure requirement enhances system flexibility and efficiency
RoHS compliant materials ensure environmental safety without compromising on durability
Versatile mounting positions permit flexibility in application setups
Related links
- Festo Pneumatic Guided Cylinder - 8118915 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595646 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170865 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161442 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170940 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118912 40mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118909 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118913 40mm Bore 200 mm Double Acting Acting
