Festo Pneumatic Guided Cylinder - 8118916 40mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 341-927
- Mfr. Part No.:
- DFM-40-80-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP52,870.58
(exc. VAT)
PHP59,215.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,870.58 |
*price indicative
- RS Stock No.:
- 341-927
- Mfr. Part No.:
- DFM-40-80-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Weight | 2.96kg | |
| Stroke Length | 80mm | |
| Model Number | 8118916 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Weight 2.96kg | ||
Stroke Length 80mm | ||
Model Number 8118916 | ||
- COO (Country of Origin):
- CN
The Festo Double-acting drive unit designed for precision and reliability in various industrial applications. Engineered with a maximum speed of 0.6 m/s and a robust design featuring a recirculating ball bearing guide, this product ensures smooth operation even under demanding conditions. Ideal for environments requiring stringent cleanliness standards, its Class 7 cleanroom classification makes it suitable for the production of sensitive components. The units versatile mounting position and various cushioning options allow for tailored installation, ensuring optimal performance across a variety of tasks. With a substantial maximum force of 1130 N and compatibility with both lubricated and non-lubricated operating mediums, the DFM-40-80-P-A-KF-F1A stands out in the market as a top engineering solution for pneumatic applications.
Compact design maximising space efficiency in machinery layouts
Built-in elastic cushioning features for enhanced safety and operation
Multiple mounting positions provide flexibility in installation
Excellent corrosion resistance class ensures longevity in diverse environments
Lubricated operation option to reduce wear and enhance performance
Proximity switch position detection capability for improved automation
Related links
- Festo Pneumatic Guided Cylinder - 8118909 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161444 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170941 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161443 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170866 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118920 40mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118914 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118915 40mm Bore 50 mm Double Acting Acting
