Festo Pneumatic Guided Cylinder - 8118910 40mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 344-235
- Mfr. Part No.:
- DFM-40-100-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP45,304.34
(exc. VAT)
PHP50,740.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,304.34 |
*price indicative
- RS Stock No.:
- 344-235
- Mfr. Part No.:
- DFM-40-100-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Weight | 3.6kg | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 100mm | |
| Model Number | 8118910 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Weight 3.6kg | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 100mm | ||
Model Number 8118910 | ||
- COO (Country of Origin):
- CN
The Festo guided drive is designed for precision and reliability in dynamic applications. With an operating range from -20 °C to 80 °C, it adapts seamlessly to various environments. The product incorporates a double-acting mode, ensuring efficient operation regardless of the application. Featuring a unique cushioning system, it delivers smooth performance while maintaining structural integrity. The innovative plain-bearing guide supports safety and operational efficiency, ideal for environments where accuracy is paramount.
Designed with elastic cushioning rings for gentle impact absorption
Integrates position detection via a proximity switch for enhanced accuracy
Built for flexibility with an optional mounting position
Employs high-quality materials for durability and longevity
Operates on compressed air adhering to ISO standards for consistent performance
Ensures compliance with RoHS regulations for environmentally friendly manufacturing
Related links
- Festo Pneumatic Guided Cylinder - 8118917 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170867 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170942 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161445 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118912 40mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118909 40mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118907 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118913 40mm Bore 200 mm Double Acting Acting
