Festo Pneumatic Guided Cylinder - 8165514 40mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 342-002
- Mfr. Part No.:
- DFM-40-100-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP72,272.84
(exc. VAT)
PHP80,945.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,272.84 |
*price indicative
- RS Stock No.:
- 342-002
- Mfr. Part No.:
- DFM-40-100-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 100mm | |
| Model Number | 8165514 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 100mm | ||
Model Number 8165514 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive offers exceptional performance and reliability in various industrial applications. With a robust design crafted from high-quality materials, this drive is engineered for precision, ensuring optimal operation under a range of environmental conditions. Featuring a double-acting operation and adjustable pneumatic cushioning at both ends, it guarantees smooth motion control and efficient stroke management. Whether you require enhanced position detection or seek a solution suitable for cleanroom environments, it meets all requirements with grace and efficiency.
Pneumatic cushioning provides a softer stop and reduces wear
Recirculating ball bearing guide ensures high rigidity and low friction
Flexible mounting position allows versatile installation in multiple orientations
Lubricated operation can be facilitated for enhanced longevity
Made from RoHS compliant materials for environmental safety
Cleanroom class compliant, supporting applications in strict hygiene conditions
Related links
- Festo Pneumatic Guided Cylinder - 8161445 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170942 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118917 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118910 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170867 40mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161447 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161442 40mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161444 40mm Bore 80 mm Double Acting Acting
