Festo Pneumatic Guided Cylinder - 559482 20mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 343-579
- Mfr. Part No.:
- DFM-20-125-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP55,077.39
(exc. VAT)
PHP61,686.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,077.39 |
*price indicative
- RS Stock No.:
- 343-579
- Mfr. Part No.:
- DFM-20-125-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 125mm | |
| Model Number | 559482 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Standard Metric | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 125mm | ||
Model Number 559482 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is engineered for precision in automation applications, offering a seamless integration of performance and resilience. Designed with a double-acting operation mode, it facilitates strong performance in both the advance and return strokes. The yoke design and adjustable pneumatic cushioning enable smooth and consistent motion, ideal for various operational settings. With its robust build featuring a high-alloy stainless steel piston rod and aluminium alloy housing, it assures longevity in demanding environments. Additionally, this drive supports lubricated operation to enhance functionality while adhering to stringent cleanroom standards, making it a perfect choice for industries requiring high cleanliness and performance.
Offers adjustable pneumatic cushioning for tailored performance
Features a robust recirculating ball bearing guide for increased durability
Utilises proximity switch for effective position detection
Ensures corrosion resistance for enhanced operational longevity
Available for optional mounting positions to fit various setups
Related links
- Festo Pneumatic Guided Cylinder - 8161418 20mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161429 25mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161447 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559465 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609358 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161428 25mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161446 40mm Bore 125 mm Double Acting Acting
