Festo Pneumatic Guided Cylinder - 8162435 16mm Bore, DFM Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP39,352.90

(exc. VAT)

PHP44,075.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,352.90

*price indicative

RS Stock No.:
342-298
Mfr. Part No.:
DFM-16-125-B-PPV-A-GF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Minimum Operating Temperature

-20°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4)

Stroke Length

125mm

Model Number

8162435

COO (Country of Origin):
DE
The Festo Guided Drive is designed to enhance automation in various industrial processes. With its robust construction and high performance capabilities, it is engineered to provide double acting motion for precise positioning tasks. The integration of pneumatic cushioning allows for smooth and adjustable end of stroke operation, ensuring both safety and efficiency. This product excels in environments requiring moderate corrosion resistance and works seamlessly across diverse mounting positions. Offering versatility and reliability, it is ideal for applications demanding consistent performance under varying pressures and temperatures.

Offers pneumatic cushioning that is adjustable at both ends for controlled operation

Features a plain bearing guide providing superior motion stability

Compatible with lubricated operations for enhanced longevity

Constructed from RoHS compliant materials which ensuring safety and environmental standards

Operates effectively across a wide ambient temperature range accommodating various industrial settings

Incorporates proximity switch detection for precise position feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy