Festo Pneumatic Guided Cylinder - 8161418 20mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 343-803
- Mfr. Part No.:
- DFM-20-125-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,664.04
(exc. VAT)
PHP46,663.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,664.04 |
*price indicative
- RS Stock No.:
- 343-803
- Mfr. Part No.:
- DFM-20-125-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 125mm | |
| Model Number | 8161418 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 125mm | ||
Model Number 8161418 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive redefines efficiency and precision in motion control. Its advanced design integrates double-acting functionality with pneumatic cushioning, enabling smooth operation and adaptability in diverse environments. Engineered for robust performance, this drive unit seamlessly accommodates flexible mounting positions, ensuring versatility in various applications. In consideration of the modern manufacturing landscape, it employs cleanroom standards, making it suitable for sensitive environments while delivering reliable functionality at varying operating pressures. The choice of high-quality materials ensures longevity and compliance with industry standards, making it an optimal choice for businesses focused on quality and durability.
Integrates pneumatic cushioning for enhanced operational smoothness
Features a plain bearing guide that promotes reliability and longevity
Allows versatile mounting positions for flexible installation
Utilises proximity switch position detection for superior accuracy
Conforms to cleanroom standards, ensuring compatibility with sensitive operations
Manufactured with RoHS compliant materials for environmental safety
Designed for robust performance across varying ambient temperatures
Related links
- Festo Pneumatic Guided Cylinder - 559482 20mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162435 16mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578879 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161428 25mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161446 40mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161414 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161411 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161413 20mm Bore 30 mm Double Acting Acting
