Festo Pneumatic Guided Cylinder - 8161414 20mm Bore, DFM Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP39,506.85

(exc. VAT)

PHP44,247.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,506.85

*price indicative

RS Stock No.:
343-585
Mfr. Part No.:
DFM-20-40-B-PPV-A-GF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-20°C

Guide Type

Plain Bearing

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

40mm

Model Number

8161414

COO (Country of Origin):
DE
The Festo Guided drive is engineered to deliver reliable performance and efficiency in various automation applications. Designed specifically for precision motion, it features a robust plain-bearing guide that ensures smooth operation and high stability during use. The dual-acting mode allows for versatile functionality, making it suitable for both linear and rotary movements. With adjustable pneumatic cushioning, the drive guarantees optimal operation by accommodating diverse load conditions. Notably, it is built to withstand moderate corrosion stress, making it ideal for both indoor and outdoor applications. Its compact design and flexible mounting position further enhance its adaptability, ensuring it fits seamlessly into your existing systems.

Constructed with a durable wrought aluminium alloy for enhanced longevity

Features adjustable cushioning for tailored operation in varying environments

Designed for both pneumatic cushioning and optional lubricated operation

Integrates a high-alloy stainless steel piston rod for added strength and durability

Compatible with a proximity switch for accurate position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy