Festo Pneumatic Guided Cylinder - 8161436 32mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 351-505
- Mfr. Part No.:
- DFM-32-40-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP46,071.94
(exc. VAT)
PHP51,600.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,071.94 |
*price indicative
- RS Stock No.:
- 351-505
- Mfr. Part No.:
- DFM-32-40-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Stroke Length | 40mm | |
| Model Number | 8161436 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Stroke Length 40mm | ||
Model Number 8161436 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is designed to enhance performance in a variety of industrial applications. With a robust construction and reliable operation, it ensures precision in motion and positioning. Engineered for flexibility, it accommodates various mounting positions and is suitable for use in environments that demand both efficiency and adaptability. The pneumatic cushioning combined with the adjustable features optimises the operational experience, making it an ideal choice for contemporary automation solutions.
Robust aluminium alloy casing for enhanced durability
Plain bearing guide structure delivering smooth motion
Double acting functionality allows for versatile use
Adjustable cushioning extends equipment lifespan and reduces wear
Precision position detection via proximity switch enhances operational accuracy
Wide operating temperature range suitable for diverse conditions
Related links
- Festo Pneumatic Guided Cylinder - 8161437 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170857 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118884 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170932 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118894 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595430 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578881 32mm Bore 250 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
