Festo Pneumatic Guided Cylinder - 8118884 32mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 344-229
- Mfr. Part No.:
- DFM-32-40-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,050.35
(exc. VAT)
PHP39,256.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,050.35 |
*price indicative
- RS Stock No.:
- 344-229
- Mfr. Part No.:
- DFM-32-40-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.1kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 40mm | |
| Model Number | 8118884 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 2.1kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 40mm | ||
Model Number 8118884 | ||
- COO (Country of Origin):
- CN
The Festo precision-engineered double-acting drive unit tailored for reliability and efficiency in diverse applications. With its robust design featuring a plain-bearing guide and elastic cushioning rings at both ends, this product excels in maintaining stability while facilitating smooth operation. Designed for compressed air to ISO specifications, the drive offers flexible mounting options and an ambient temperature range from -20 °C to 80 °C, making it adaptable to various environmental conditions. Its innovative construction ensures minimal maintenance while achieving high performance, ideal for applications demanding strict efficiency standards.
Maximizes operational efficiency with a stroke of 40 mm
Suitable for a wide range of mounting positions to suit various installations
Constructed from RoHS-compliant materials ensuring safety in production processes
Offers excellent corrosion resistance class CRC 0 securing longevity in demanding environments
Lightweight at 2095 g reducing the load on supporting structures
Incorporates advanced cushioning technology to minimize impact wear
Features effective position detection via a proximity switch for precise control
Related links
- Festo Pneumatic Guided Cylinder - 8118894 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161436 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170857 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118881 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118887 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118888 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118890 32mm Bore 200 mm Double Acting Acting
