Festo Pneumatic Guided Cylinder - 8118881 32mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 344-225
- Mfr. Part No.:
- DFM-32-20-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,962.86
(exc. VAT)
PHP36,918.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,962.86 |
*price indicative
- RS Stock No.:
- 344-225
- Mfr. Part No.:
- DFM-32-20-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.79kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, RoHS | |
| Stroke Length | 20mm | |
| Model Number | 8118881 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Weight 1.79kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, RoHS | ||
Stroke Length 20mm | ||
Model Number 8118881 | ||
- COO (Country of Origin):
- CN
The Festo premium guided drive designed for precision and robustness in dynamic industrial applications. With its exceptional build quality and versatile design, this drive excels at providing consistent performance in challenging environments. Engineered for double-acting operation, it features a plain-bearing guide and is compatible with a range of mounting positions, making it adaptable to various setups. The inherent cushioning system reduces impact stress, ensuring longevity and efficiency in continuous operation. Its ability to accommodate ambient temperatures from -20 °C to 80 °C further enhances its suitability for diverse settings, while its compliance with cleanroom standards makes it an optimal choice for sensitive applications.
Double-acting operation ensures efficient performance
Plain-bearing guide contributes to smooth motion
Cushioning mitigates shock at end positions
Defensive against corrosion with CRC 0 rating
Lubricated operation possible for extended longevity
RoHS-compliant materials assure minimal environmental impact
Lightweight design reduces load stress on machinery
Related links
- Festo Pneumatic Guided Cylinder - 8118891 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161431 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170854 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118889 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118882 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118888 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118887 32mm Bore 100 mm Double Acting Acting
