Festo Pneumatic Guided Cylinder - 8118882 32mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 344-227
- Mfr. Part No.:
- DFM-32-25-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP33,484.73
(exc. VAT)
PHP37,502.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,484.73 |
*price indicative
- RS Stock No.:
- 344-227
- Mfr. Part No.:
- DFM-32-25-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Weight | 1.86kg | |
| Stroke Length | 25mm | |
| Model Number | 8118882 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Weight 1.86kg | ||
Stroke Length 25mm | ||
Model Number 8118882 | ||
- COO (Country of Origin):
- CN
The Festo advanced guided drive designed to enhance automation processes with precision and reliability. Featuring a robust plain-bearing guide, this product ensures smooth operation, making it ideal for applications requiring accurate positioning and motion control. Its innovative design incorporates elastic cushioning rings at both ends, allowing for a gentle stop and minimizing impact. With versatile mounting positions and compatibility with a variety of operating environments, this unit is built for performance and efficiency, making it a dependable choice for engineers and manufacturers alike.
Offers double-acting mode for enhanced functionality
Utilizes proximity switch for effective position detection
Adheres to RoHS compliance for eco-friendly operation
Designed for lubricated operation to ensure longevity
Incorporates an elastic cushioning system to reduce mechanical stress
Maximizes operational efficiency with a high-speed capability of 0.8 m/s
Constructed with high-alloy stainless steel for durability
Provides excellent corrosion resistance to extend lifespan
Related links
- Festo Pneumatic Guided Cylinder - 8118892 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 562063 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170855 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118881 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118889 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118888 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118887 32mm Bore 100 mm Double Acting Acting
