Festo Pneumatic Guided Cylinder - 8118892 32mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 344-452
- Mfr. Part No.:
- DFM-32-25-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP38,426.86
(exc. VAT)
PHP43,038.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,426.86 |
*price indicative
- RS Stock No.:
- 344-452
- Mfr. Part No.:
- DFM-32-25-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Weight | 1.68kg | |
| Stroke Length | 25mm | |
| Model Number | 8118892 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Weight 1.68kg | ||
Stroke Length 25mm | ||
Model Number 8118892 | ||
- COO (Country of Origin):
- CN
The Festo precision-engineered guided drive that combines robust functionality with intelligent design. This product excels in applications requiring exacting standards, thanks to its double-acting operation and effective cushioning mechanisms. Built to operate seamlessly under varying pressures, it provides impressive stroke capabilities whilst maintaining ease of use. The recirculating ball bearing guide enhances precision, making it highly suitable for dynamic environments, such as automated assembly and handling processes. With a cleanroom classification of Class 7 in accordance with ISO standards, this drive is an exceptional choice for sectors where cleanliness and reliability are paramount.
Pneumatic connection ensures compatibility with standard systems
Designed for adaptable mounting positions to fit diverse setups
Robust construction with wrought aluminum and high-alloy stainless steel
Superior cushioning with elastic rings for smoother operation
Specific compliance with cleanroom standards enhances usability in sensitive environments
Precision position detection via proximity switch
Lubricated operation is possible extending service life
Corrosion resistance class allows durability in various conditions
Related links
- Festo Pneumatic Guided Cylinder - 8118882 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170930 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170855 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161433 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 562063 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118897 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118891 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118893 32mm Bore 30 mm Double Acting Acting
