Festo Pneumatic Guided Cylinder - 8118891 32mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 351-502
- Mfr. Part No.:
- DFM-32-20-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP37,540.78
(exc. VAT)
PHP42,045.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,540.78 |
*price indicative
- RS Stock No.:
- 351-502
- Mfr. Part No.:
- DFM-32-20-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 1.63kg | |
| Stroke Length | 20mm | |
| Model Number | 8118891 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 1.63kg | ||
Stroke Length 20mm | ||
Model Number 8118891 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive epitomises precision engineering, designed to enhance functionality while adhering to stringent operational standards. With an exceptional stroke of 20 mm and a piston diameter of 32 mm, this product marries efficiency with flexibility, allowing for various mounting positions to fit unique applications. Featuring a robust recirculating ball bearing guide, it delivers smooth operation and exceptional torque characteristics, while its corrosion resistance class ensures longevity even in demanding environments. Perfect for tasks requiring reliability, this drive unit embraces both innovation and quality, making it an invaluable asset in any workspace.
Double acting mode offers superior performance
Elastic cushioning rings provide gentle impact absorption
Proximity switch compatibility enables precise position detection
Cleanroom class 7 compliance makes it suitable for delicate environments
Compact design optimises space utilisation without sacrificing strength
Moving mass of 875 g ensures efficient dynamics during operation
Related links
- Festo Pneumatic Guided Cylinder - 8118881 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170929 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170854 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161432 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161431 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118897 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118893 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118896 32mm Bore 80 mm Double Acting Acting
