Festo Pneumatic Guided Cylinder - 8161432 32mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 341-993
- Mfr. Part No.:
- DFM-32-20-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP49,004.11
(exc. VAT)
PHP54,884.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,004.11 |
*price indicative
- RS Stock No.:
- 341-993
- Mfr. Part No.:
- DFM-32-20-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 20mm | |
| Model Number | 8161432 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 20mm | ||
Model Number 8161432 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive represents an exemplary blend of precision and power, designed to enhance your automation solutions. Crafted for both robustness and versatility, this model excels in dynamic environments where accuracy is paramount. With its pneumatic cushioning adjustable at both ends, it ensures smooth operation while accommodating various mounting positions. A recirculating ball bearing guide facilitates high reliability, ideal for demanding tasks, while integrated proximity switch detection guarantees precise positioning. Coupled with a generous operating temperature range and compatibility with lubricated mediums, it is engineered for continuous performance in diverse applications.
Double acting operation maximises efficiency in motion control
Flexible mounting options allow for integration in tight spaces
Integrated cushioning ensures minimal impact during operation
High alloy stainless steel piston rod enhances durability
Pneumatic connections are conveniently standardised for easier setup
RoHS compliance guarantees environmentally friendly performance
Related links
- Festo Pneumatic Guided Cylinder - 8161431 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118891 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170929 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609357 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161437 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609355 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609358 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161439 32mm Bore 250 mm Double Acting Acting
