Festo Pneumatic Guided Cylinder - 8161439 32mm Bore, DFM Series, 250 mm Double Acting Acting
- RS Stock No.:
- 344-226
- Mfr. Part No.:
- DFM-32-250-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP97,056.85
(exc. VAT)
PHP108,703.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,056.85 |
*price indicative
- RS Stock No.:
- 344-226
- Mfr. Part No.:
- DFM-32-250-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1 | |
| Stroke Length | 250mm | |
| Model Number | 8161439 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1 | ||
Stroke Length 250mm | ||
Model Number 8161439 | ||
- COO (Country of Origin):
- DE
The Festo guided drive is expertly engineered for precision and reliability in various pneumatic applications. This compact drive showcases a robust design with a dual-acting mode, ensuring optimal performance under a wide range of conditions. Equipped with a recirculating ball bearing guide, the unit enhances operating efficiency while maintaining low friction for smooth motion. Its adjustable pneumatic cushioning optimizes energy absorption, providing a solution that balances power and control. Built with high-quality materials and comprehensive corrosion resistance, this drive not only meets industrial standards but also ensures longevity in demanding environments. With versatile mounting options and a significant force output, this guided drive is perfect for an array of automation challenges.
Double-acting mode ensures effective bidirectional functionality
Recirculating ball bearing guide offers superior motion control
Adjustable pneumatic cushioning system provides impact management
Compatible with lubricated operation to extend service life
Corrosion resistance class CRC 0 guarantees minimal wear in harsh settings
Cleanroom class compliant ideal for sensitive production environments
Wide ambient temperature range supports operation in diverse climates
Related links
- Festo Pneumatic Guided Cylinder - 578881 32mm Bore 250 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161437 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609355 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609358 32mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609359 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161433 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609357 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161432 32mm Bore 20 mm Double Acting Acting
