Festo Pneumatic Guided Cylinder - 8161433 32mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 362-505
- Mfr. Part No.:
- DFM-32-25-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP55,052.55
(exc. VAT)
PHP61,658.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,052.55 |
*price indicative
- RS Stock No.:
- 362-505
- Mfr. Part No.:
- DFM-32-25-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14644-1 | |
| Stroke Length | 25mm | |
| Model Number | 8161433 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14644-1 | ||
Stroke Length 25mm | ||
Model Number 8161433 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive features a yoke-driven operating mode for controlled motion. It includes adjustable pneumatic cushioning at both ends for smooth operation. Designed for flexible installation, it allows mounting in any position. Ideal for precise and reliable linear movement in automation systems.
NBR seals material
Wrought aluminium alloy housing material
Related links
- Festo Pneumatic Guided Cylinder - 562063 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118892 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170930 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118882 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170855 32mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609357 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161437 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161432 32mm Bore 20 mm Double Acting Acting
