Festo Pneumatic Guided Cylinder - 609357 32mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP65,713.74

(exc. VAT)

PHP73,599.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP65,713.74

*price indicative

RS Stock No.:
344-220
Mfr. Part No.:
DFM-32-100-B-PPV-A-KF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-5°C

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Piston Rod Thread Size

1/8 in G

Maximum Operating Temperature

60°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L

Stroke Length

100mm

Model Number

609357

COO (Country of Origin):
DE
The Festo guided drive exemplifies precision engineering, combining reliability and flexibility for an array of industrial applications. Designed with a robust recirculating ball bearing guide, this product ensures smooth and accurate movement, making it ideal for demanding environments. With an adjustable pneumatic cushioning feature, the unit optimally handles impacts, promoting longevity and consistent performance. Operating efficiently within a pressure range tailored to your needs, it utilizes high-quality materials such as wrought aluminum alloy and stainless steel to withstand various operational conditions. This compact yet powerful device operates seamlessly within a varied ambient temperature range, setting a new standard for versatility and performance in automation tasks.

Pneumatic connection designed for simplicity in integration

Lubricated operation capability enhances durability

Versatile mounting position ensures adaptability in installations

Double-acting mode optimizes operational efficiency

Position detection via proximity switch offers precise control

Related links