Festo Pneumatic Guided Cylinder - 609355 32mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 351-509
- Mfr. Part No.:
- DFM-32-80-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP61,536.08
(exc. VAT)
PHP68,920.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,536.08 |
*price indicative
- RS Stock No.:
- 351-509
- Mfr. Part No.:
- DFM-32-80-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 80mm | |
| Model Number | 609355 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 80mm | ||
Model Number 609355 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive offers unparalleled precision for actuating and controlling motion within automated systems. This dynamic double-acting cylinder is engineered to deliver exceptional performance with a robust design, ensuring reliability in various operating conditions. Featuring a stroke length of 80 mm, it efficiently manages piston movements, making it ideal for applications requiring pinpoint accuracy. Its lightweight, yet durable construction using advanced materials like wrought aluminium alloy and high-alloy stainless steel enhances its longevity while maintaining high performance standards. With pneumatic cushioning options strategically implemented at both ends, it guarantees smooth operation and minimal wear and tear, setting a new benchmark for efficiency in industrial automation.
Pneumatic cushioning is adjustable at both ends for enhanced operational smoothness
Universal mounting position options allow flexible installation in diverse setups
Recirculating ball bearing guide ensures precise linear movement
Position detection capability enables integration with proximity switches for automated systems
Constructed from corrosion resistant materials ensuring longevity under various operating conditions
Related links
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118896 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170934 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118886 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170859 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609357 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161437 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161432 32mm Bore 20 mm Double Acting Acting
