Festo Pneumatic Guided Cylinder - 8118886 32mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-000
- Mfr. Part No.:
- DFM-32-80-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP39,221.65
(exc. VAT)
PHP43,928.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,221.65 |
*price indicative
- RS Stock No.:
- 342-000
- Mfr. Part No.:
- DFM-32-80-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | |
| Weight | 2.81kg | |
| Stroke Length | 80mm | |
| Model Number | 8118886 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L | ||
Weight 2.81kg | ||
Stroke Length 80mm | ||
Model Number 8118886 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive has a cutting-edge designed for precision and reliability. This innovative double-acting cylinder features a robust design, ensuring optimal performance in various conditions. With an impressive stroke length of 80 mm and a piston diameter of 32 mm, it is engineered to meet the demands of modern applications. The use of high-alloy stainless steel and lightweight wrought aluminium alloy in its construction guarantees durability and enhanced lifespan. Ideal for industries that require high adaptability, this product conforms to stringent cleanliness standards, making it a preferred choice in sensitive environments like cleanrooms. With easy maintenance and advanced features such as proximity switch position detection, this model exemplifies efficiency and user-centric design.
Elastic cushioning at both ends minimises impact during operation
Plain bearing guide ensures smooth and stable motion
Lubricated operation is possible for enhanced durability
Meets RoHS compliance for environmentally friendly operations
Related links
- Festo Pneumatic Guided Cylinder - 8118896 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170859 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609355 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170934 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118889 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118881 32mm Bore 20 mm Double Acting Acting
