Festo Pneumatic Guided Cylinder - 8118896 32mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 344-233
- Mfr. Part No.:
- DFM-32-80-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP48,191.24
(exc. VAT)
PHP53,974.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,191.24 |
*price indicative
- RS Stock No.:
- 344-233
- Mfr. Part No.:
- DFM-32-80-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.51kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 80mm | |
| Model Number | 8118896 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 2.51kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 80mm | ||
Model Number 8118896 | ||
- COO (Country of Origin):
- CN
The Festo advanced guided drive solution designed for precision and reliability. This double-acting unit features a robust construction with a recirculating ball bearing guide, ensuring smooth operation and minimal wear over time. Built for versatility, it accommodates various mounting positions while offering a range of operational capabilities, such as elastic cushioning at both ends to absorb impact forces. This makes it ideal for situations where gentle handling and accurate positioning are paramount, whether in automated production lines or high-tech assembly processes. With a cleanroom class of ISO 14644-1 Class 7, it meets the stringent requirements for environments such as electronics manufacturing and pharmaceuticals.
Exceptional corrosion resistance ensures longevity in harsh conditions
An ambient temperature range of -5 °C to 60 °C allows for diverse operational environments
Lubricated operation is possible enhancing performance and reducing maintenance needs
The product's lightweight design results in reduced energy consumption during operation
Multiple connection options provide flexibility for various installation requirements
Related links
- Festo Pneumatic Guided Cylinder - 8118886 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609355 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170859 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170934 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118897 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118891 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118881 32mm Bore 20 mm Double Acting Acting
