Festo Pneumatic Guided Cylinder - 578877 32mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 344-232
- Mfr. Part No.:
- DFM-32-80-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP50,980.86
(exc. VAT)
PHP57,098.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,980.86 |
*price indicative
- RS Stock No.:
- 344-232
- Mfr. Part No.:
- DFM-32-80-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS | |
| Stroke Length | 80mm | |
| Model Number | 578877 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS | ||
Stroke Length 80mm | ||
Model Number 578877 | ||
- COO (Country of Origin):
- DE
The Festo guided drive, characterized by its robust performance and innovative design, is engineered to deliver precision in various applications. With a stroke length of 80 mm and a piston diameter of 32 mm, it excels in dynamic environments where reliable motion control is paramount. The dual-acting operation mode ensures smooth movement, while adjustable pneumatic cushioning at both ends promotes longevity and efficiency. Ideal for use in demanding conditions, this drive is equipped to operate within a temperature range of -20 °C to 80 °C, offering flexibility in diverse settings. Its construction from high-quality materials, including wrought aluminum and high-alloy stainless steel, guarantees durability, even in moderate corrosion environments. The drive is also compliant with RoHS standards, reinforcing its eco-friendly credentials.
Cushioning can be tailored for optimal performance
Allows for broad operational versatility with adjustable mounting positions
Proximity switch enables reliable and precise position detection
Engineered for use with lubricated and non-lubricated operation mediums
Constructed from high-alloy stainless steel for enhanced durability
Related links
- Festo Pneumatic Guided Cylinder - 609355 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170859 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118886 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118896 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170934 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161426 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161416 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161443 40mm Bore 80 mm Double Acting Acting
