Festo Pneumatic Guided Cylinder - 8118894 32mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 351-506
- Mfr. Part No.:
- DFM-32-40-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,091.55
(exc. VAT)
PHP46,022.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,091.55 |
*price indicative
- RS Stock No.:
- 351-506
- Mfr. Part No.:
- DFM-32-40-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.9kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 40mm | |
| Model Number | 8118894 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Weight 1.9kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 40mm | ||
Model Number 8118894 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive combines efficiency and precision in a compact design, catering to dynamic applications in automation. Built for optimal performance, it features an elastic cushioning system that enhances its longevity and reliability. The design focuses on versatility, allowing for flexible mounting positions and compliance with industry standards. Crafted from durable materials such as wrought aluminium alloys and high-alloy stainless steel, this drive guarantees robust operation. Additionally, it operates effectively within a wide ambient temperature range, ensuring adaptability across various environments. With impressive force capabilities and speed precision, it stands as a top choice for engineering professionals seeking a dependable solution.
The recirculating ball bearing guide ensures smooth motion
A double acting mode provides efficient operation
Proximity switch position detection simplifies integration
The product is compatible with ISO standards for compressed air
It offers corrosion resistance suitable for challenging environments
Compliance with RoHS regulations affirms its eco friendly design
A maximum speed of 0.8 m/s enhances workflow efficiency
Related links
- Festo Pneumatic Guided Cylinder - 8118884 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118897 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118891 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118896 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118895 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118893 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118899 32mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118898 32mm Bore 125 mm Double Acting Acting
