Festo Pneumatic Guided Cylinder - 8118895 32mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 341-999
- Mfr. Part No.:
- DFM-32-50-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP42,864.62
(exc. VAT)
PHP48,008.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,864.62 |
*price indicative
- RS Stock No.:
- 341-999
- Mfr. Part No.:
- DFM-32-50-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Weight | 2.04kg | |
| Stroke Length | 50mm | |
| Model Number | 8118895 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
Weight 2.04kg | ||
Stroke Length 50mm | ||
Model Number 8118895 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is engineered for precision motion control in various industrial applications. With its robust construction and advanced features, this drive ensures reliable operation under a range of conditions, making it ideal for automation tasks. Designed to accommodate specific mounting positions and optimised for performance, it integrates easily into existing systems. Its pneumatic action, complemented by an elastic cushioning system, guarantees smooth operation and durable service life. The device is also compliant with stringent material regulations, making it suitable for sensitive environments such as cleanrooms and precision manufacturing. Overall, this guided drive stands as a testament to engineering excellence in motion solutions.
Double acting operation enables high efficiency performance
Elastic cushioning reduces impact, enhancing durability
Compatible with proximity switch for precise position detection
Recirculating ball bearing guide assures low friction and longevity
Lubricated operation is possible for optimal functionality
Corrosion resistance class CRC 0 ensures minimal maintenance needs
Lightweight design allows for easy integration into various systems
Related links
- Festo Pneumatic Guided Cylinder - 8118885 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595430 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609359 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170858 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170933 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118897 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118891 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
