Festo Pneumatic Guided Cylinder - 8118885 32mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 351-508
- Mfr. Part No.:
- DFM-32-50-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,093.18
(exc. VAT)
PHP40,424.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,093.18 |
*price indicative
- RS Stock No.:
- 351-508
- Mfr. Part No.:
- DFM-32-50-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 2.25kg | |
| Stroke Length | 50mm | |
| Model Number | 8118885 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 2.25kg | ||
Stroke Length 50mm | ||
Model Number 8118885 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive offers exceptional performance through its double-acting mode and features a plain-bearing guide for smooth operation. Designed to withstand varying operating conditions, it accommodates a wide ambient temperature range and provides reliable cushioning thanks to its elastic rings and plates at both ends. The device ensures effective position detection via an integrated proximity switch, making it ideal for precision applications. Built with high-alloy stainless steel and robust aluminium, this drive maintains structural integrity in demanding environments, ensuring long-lasting operation. Its adherence to cleanroom standards and compatibility with lubricated operation further extend its usability across industries like automation, packing, and more. With its reliable specifications and thoughtful design, this guided drive epitomises efficiency in motion.
Designed for a wide temperature range enhancing versatility in various applications
Incorporates elastic cushioning for reduced impact and enhanced durability
Utilises proximity switch for precise position detection
Manufactured from corrosion resistant materials for longevity
RoHS compliant ensuring safety and environmental sustainability
Offers flexibility in mounting position allowing for optimal installation
Related links
- Festo Pneumatic Guided Cylinder - 8118895 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170858 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 595430 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609359 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170933 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118883 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118881 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118887 32mm Bore 100 mm Double Acting Acting
