Festo Pneumatic Guided Cylinder - 595430 32mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 351-000
- Mfr. Part No.:
- DFM-32-50-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP52,029.08
(exc. VAT)
PHP58,272.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,029.08 |
*price indicative
- RS Stock No.:
- 351-000
- Mfr. Part No.:
- DFM-32-50-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 50mm | |
| Model Number | 595430 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 50mm | ||
Model Number 595430 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is designed to deliver precision and reliability in various applications. This model stands out with its double-acting mode and adjustable pneumatic cushioning, ensuring both rapid and controlled movements. Engineered with a plain-bearing guide, it caters to versatile mounting positions while maintaining structural integrity. Operating efficiently within a broad pressure range, the drive's compatibility with lubricated operation enhances its longevity, making it suitable for demanding environments. With a cleanroom classification, it exemplifies a commitment to cleanliness and safety in sensitive applications, delivering performance without compromise.
Dual action operation provides versatility in performance
Adjustable cushioning optimises impact absorption
Robust construction from wrought aluminium alloy ensures durability
Compatibility with both lubricated and non lubricated operating mediums enhances functionality
High alloy stainless steel piston rod offers superior strength and resistance to wear
Cleanroom class design meets stringent cleanliness standards for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 609359 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170858 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118885 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170933 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118895 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161436 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578881 32mm Bore 250 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578877 32mm Bore 80 mm Double Acting Acting
