Festo Pneumatic Guided Cylinder - 8162432 16mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 343-573
- Mfr. Part No.:
- DFM-16-40-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,799.48
(exc. VAT)
PHP34,495.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,799.48 |
*price indicative
- RS Stock No.:
- 343-573
- Mfr. Part No.:
- DFM-16-40-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 40mm | |
| Model Number | 8162432 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 40mm | ||
Model Number 8162432 | ||
- COO (Country of Origin):
- DE
The Festo Cylinder is designed for precise control in dynamic environments, seamlessly integrating advanced pneumatic technology. Built with a robust construction, this model delivers exceptional performance and reliability across a variety of applications. Its lightweight yet sturdy frame ensures maximum efficiency, providing both power and speed without compromising on operational functionality. Featuring an adjustable pneumatic cushioning system, the product allows for optimal performance during both the advance and return strokes, ensuring reduced wear and longevity.
Double-acting mode for efficient performance in both directions
Pneumatic cushioning system offers adjustable settings for customised operation
Corrosion resistance class CRC 2 enables use in moderate exposure environments
Compatible with proximity detection for enhanced operational precision
RoHS-compliant materials ensure environmental responsibility in usage
Related links
- Festo Pneumatic Guided Cylinder - 559461 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118826 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170836 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118834 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170911 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162430 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162434 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604968 16mm Bore 100 mm Double Acting Acting
