Festo Pneumatic Guided Cylinder - 559461 16mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 343-796
- Mfr. Part No.:
- DFM-16-40-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP40,432.74
(exc. VAT)
PHP45,284.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,432.74 |
*price indicative
- RS Stock No.:
- 343-796
- Mfr. Part No.:
- DFM-16-40-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 40mm | |
| Model Number | 559461 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 40mm | ||
Model Number 559461 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive stands as a paragon of functionality and precision, designed to meet diverse industrial needs. Boasting a compact design, this product is expertly crafted for seamless integration in various automated systems. It features a robust double-acting mode for enhanced performance, and its pneumatic cushioning ensures smooth operation. The meticulous engineering behind this drive allows for reliable position detection via proximity switches, making it an ideal choice for applications requiring pinpoint accuracy and responsiveness. Add to this its impressive ambient temperature range, and the is your go-to solution for pushing the boundaries of what's possible in motion control.
Crafted with a recirculating ball bearing guide for superior accuracy
Offers adjustable pneumatic cushioning for controlled deceleration
Suits a range of mounting positions, optimising space and layout
Constructed from durable, RoHS compliant materials to ensure longevity
Designed for cleanroom environments, classified as Class 7
Provides robust corrosion resistance, catering to demanding applications
Related links
- Festo Pneumatic Guided Cylinder - 8162432 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118834 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170911 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118826 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170836 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559460 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609346 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559462 16mm Bore 50 mm Double Acting Acting
