Festo Pneumatic Guided Cylinder - 8118826 16mm Bore, DFM Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP23,129.32

(exc. VAT)

PHP25,904.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,129.32

*price indicative

RS Stock No.:
350-947
Mfr. Part No.:
DFM-16-40-P-A-GF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Guide Type

Plain Bearing

Piston Rod Thread Standard

Metric

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5

Maximum Operating Temperature

80°C

Weight

710g

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

40mm

Model Number

8118826

COO (Country of Origin):
CN
The Festo Guided Drive is engineered for precision and reliability in automated systems, providing superior performance within a compact design. Its double-acting operation ensures efficient motion control, making it ideal for various industrial applications requiring reliable actuation. With robust cushioning at both ends, this drive guarantees smooth and vibration-free strokes, enhancing longevity and reducing wear. Designed to uphold high standards in clean environments, it excels in the production of Li-ion batteries and other sensitive applications, ensuring compliance with specific material use regulations and performance standards. Perfectly balance between power and efficiency, this guided drive is poised to meet the challenges of modern manufacturing.

Composed of sturdy wrought aluminium alloy for durability and light weight

Incorporates elastic cushioning rings for enhanced impact protection

Designed for optional mounting positions adapting to diverse setups

Offers compatibility with a wide range of operating pressures for versatility

Lubricated operation increases reliability and performance longevity

Uses high alloy stainless steel for the piston rod to withstand corrosive environments

Meets RoHS compliance ensuring environmental safety in materials

Class 7 cleanroom classification making it suitable for critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy