Festo Pneumatic Guided Cylinder - 8118823 16mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 343-793
- Mfr. Part No.:
- DFM-16-20-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,134.44
(exc. VAT)
PHP24,790.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,134.44 |
*price indicative
- RS Stock No.:
- 343-793
- Mfr. Part No.:
- DFM-16-20-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 507g | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 20mm | |
| Model Number | 8118823 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 507g | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 20mm | ||
Model Number 8118823 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is engineered to ensure precision and efficiency in various industrial applications. With a double-acting mode of operation, this pneumatic unit excels in providing reliable movement while maintaining seamless integration into your systems. Its elastic cushioning ensures that objects handled are protected against impacts, and its lightweight design means it can be easily manoeuvred while still supporting a significant load. The drive's construction is made from high-quality materials, contributing to its impressive corrosion resistance and longevity. Designed specifically for diverse mounting positions, this device is ready to enhance your operational workflow.
Features elastic cushioning rings at both ends for smooth operation
Utilises proximity switch for reliable position detection
Supports optional mounting positions to suit various applications
Compliant with RoHS and suitable for cleanroom environments
Maximises efficiency with quick response times and precise control
Constructed with high alloy stainless steel for durability
Related links
- Festo Pneumatic Guided Cylinder - 8118831 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118828 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118829 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118824 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118825 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118822 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118827 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118826 16mm Bore 40 mm Double Acting Acting
