Festo Pneumatic Guided Cylinder - 8118824 16mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 343-570
- Mfr. Part No.:
- DFM-16-25-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,381.55
(exc. VAT)
PHP25,067.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,381.55 |
*price indicative
- RS Stock No.:
- 343-570
- Mfr. Part No.:
- DFM-16-25-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 80°C | |
| Weight | 534g | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 25mm | |
| Model Number | 8118824 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size M5 | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 80°C | ||
Weight 534g | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 25mm | ||
Model Number 8118824 | ||
- COO (Country of Origin):
- CN
The Festo Advanced double-acting guided drive designed for precision and durability in various industrial applications. Engineered with a focus on operational efficiency, this product integrates elastic cushioning for smooth end-of-stroke operation. Its versatile mounting options cater to different configurations, while the plain-bearing guide ensures a stable and reliable performance. Built to conform to stringent standards, it operates effectively in an array of environmental conditions and is suitable for cleanroom applications.
Features elastic cushioning rings for smooth operation and reduced impact
Offers a plain-bearing guide for enhanced stability during movement
Configured for optional mounting positions, adding installation flexibility
Complies with cleanroom class standards, reducing contamination risks
Constructed from RoHS-compliant materials, ensuring environmental safety
Related links
- Festo Pneumatic Guided Cylinder - 8118832 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162430 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170834 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118828 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118829 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118823 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118825 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118822 16mm Bore 10 mm Double Acting Acting
