Festo Pneumatic Guided Cylinder - 8118832 16mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 342-302
- Mfr. Part No.:
- DFM-16-25-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP29,745.87
(exc. VAT)
PHP33,315.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,745.87 |
*price indicative
- RS Stock No.:
- 342-302
- Mfr. Part No.:
- DFM-16-25-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 508g | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 25mm | |
| Model Number | 8118832 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 508g | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 25mm | ||
Model Number 8118832 | ||
- COO (Country of Origin):
- CN
The Festo Advanced double acting drive unit combines precision engineering with robust performance in a compact form. Designed specifically for demanding applications, it features an elastic cushioning system for smooth operation, while the recirculating ball bearing guide ensures superior load handling. Operating efficiently across a broad pressure range, this unit is not only lightweight but also remarkably durable. Its construction utilises high alloy stainless steel and aluminium, catering to rigorous industrial standards, including compliance with RoHS. With a cleanroom class rating, its perfectly suited for environments where cleanliness is paramount.
Precision constructed with a recirculating ball bearing guide for enhanced stability
Elastic cushioning at both ends ensures smooth operation reducing wear
Compact design enables integration into tight spaces without sacrificing performance
Materials chosen for high strength and resistance to corrosion for reliable longevity
Variable mounting positions provide flexibility in various setups
Lubricated operation capability promotes efficient functionality under various conditions
Proximity switch detection ensures accurate performance assessment
Related links
- Festo Pneumatic Guided Cylinder - 8118824 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559460 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170909 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8162430 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170834 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118834 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118836 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118831 16mm Bore 20 mm Double Acting Acting
