Festo Pneumatic Guided Cylinder - 559460 16mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 343-794
- Mfr. Part No.:
- DFM-16-25-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP38,583.79
(exc. VAT)
PHP43,213.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,583.79 |
*price indicative
- RS Stock No.:
- 343-794
- Mfr. Part No.:
- DFM-16-25-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS, Class 7 According to ISO 14644-1 | |
| Stroke Length | 25mm | |
| Model Number | 559460 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Standard Metric | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS, Class 7 According to ISO 14644-1 | ||
Stroke Length 25mm | ||
Model Number 559460 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive, ideal for precision applications, combines superior engineering with top-notch performance. Designed for reliability, the product boasts a double-acting mode that accommodates various operational pressures, ensuring that your processes run smoothly and effectively. With adjustable pneumatic cushioning at both ends, it facilitates gentle handling and minimizes wear, making it perfect for delicate tasks. The recirculating ball bearing guide enhances its stability, supporting efficient and accurate movements, while its compatibility with a wide range of operating mediums—upholding ISO standards—ensures flexibility across various sectors. Its cleanroom class rating further positions it as a prime choice for stringent environments, promising performance that resonates with industrial excellence.
Double acting operation optimises both advance and return strokes
Pneumatic cushioning is adjustable, enhancing safety and equipment longevity
Constructed with RoHS compliant materials, ensuring environmental safety
Impact energy management in end positions reduces risk of damage
Position detection is facilitated by an integrated proximity switch, improving automation
Related links
- Festo Pneumatic Guided Cylinder - 8162430 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170909 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118832 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118824 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170834 16mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161422 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161441 40mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161448 50mm Bore 25 mm Double Acting Acting
