Festo Pneumatic Guided Cylinder - 8161422 25mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

PHP45,402.53

(exc. VAT)

PHP50,850.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,402.53

*price indicative

RS Stock No.:
344-214
Mfr. Part No.:
DFM-25-25-B-PPV-A-KF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, RoHS

Stroke Length

25mm

Model Number

8161422

COO (Country of Origin):
DE
The Festo guided drive offers exceptional precision and performance for various industrial applications. Designed with a double-acting mode, it ensures reliable operation in both advance and return strokes. The recirculating ball bearing guide contributes to smooth and efficient movement, making it ideal for automated processes. With a broad operating pressure range and compatibility with compressed air, this component excels in environments demanding high reliability. Its robust construction, featuring materials such as wrought aluminum alloy and high-alloy stainless steel, guarantees durability and resistance to corrosion, ensuring functionality in diverse operating conditions.

Pneumatic cushioning is adjustable at both ends for enhanced operational flexibility

Optional mounting positions allow for versatile installation in various setups

Position detection via proximity switch ensures accurate feedback on actuator position

High corrosion resistance class provides extended lifespan even in challenging environments

Cleanroom class certification allows for use in strict hygiene applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy