Festo Pneumatic Guided Cylinder - 604962 25mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 351-492
- Mfr. Part No.:
- DFM-25-50-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP48,815.46
(exc. VAT)
PHP54,673.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,815.46 |
*price indicative
- RS Stock No.:
- 351-492
- Mfr. Part No.:
- DFM-25-50-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 50mm | |
| Model Number | 604962 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 50mm | ||
Model Number 604962 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is offering exceptional performance and reliability in a compact design. Engineered for versatility, it employs pneumatic cushioning that can be adjusted at both ends for optimal efficiency and ease of use across various settings. This drive unit is built with a recirculating ball bearing guide, ensuring smooth operation and precise positioning. Its robust construction features both wrought aluminium alloy and high-alloy stainless steel components, providing durability in demanding environments. With an operating pressure range tailored for varying needs and an ambient temperature tolerance from -5 °C to 60 °C, this product meets a wide array of operational requirements, making it ideal for businesses that prioritise quality and performance.
Double acting mode enhances reliability and control in operations
Proximity switch compatibility enables accurate position detection
Pneumatic cushioning ensures smooth adjustable deceleration
Corrosion resistance class CRC 0 guarantees durability in less corrosive environments
Ensures compliance with cleanroom regulations for high standard applications
Related links
- Festo Pneumatic Guided Cylinder - 8161425 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170926 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118873 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170851 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609361 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118866 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609359 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 559479 20mm Bore 50 mm Double Acting Acting
