Festo Pneumatic Guided Cylinder - 8161425 25mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 362-477
- Mfr. Part No.:
- DFM-25-50-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP44,489.41
(exc. VAT)
PHP49,828.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,489.41 |
*price indicative
- RS Stock No.:
- 362-477
- Mfr. Part No.:
- DFM-25-50-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14644-1 | |
| Stroke Length | 50mm | |
| Model Number | 8161425 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -5°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14644-1 | ||
Stroke Length 50mm | ||
Model Number 8161425 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive features a yoke-driven operating mode for controlled motion. It includes adjustable pneumatic cushioning at both ends for smooth operation. Designed for flexible installation, it allows mounting in any position. Ideal for precise and reliable linear movement in automation systems.
NBR seals material
Wrought aluminium alloy housing material
Related links
- Festo Pneumatic Guided Cylinder - 604962 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170851 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118866 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118873 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170926 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161424 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161421 25mm Bore 25 mm Double Acting Acting
