Festo Pneumatic Guided Cylinder - 8161423 25mm Bore, DFM Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP38,809.96

(exc. VAT)

PHP43,467.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,809.96

*price indicative

RS Stock No.:
351-488
Mfr. Part No.:
DFM-25-30-B-PPV-A-GF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

80°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1

Stroke Length

30mm

Model Number

8161423

COO (Country of Origin):
DE
The Festo Guided Drive is designed to enhance efficiency across various applications. This device features a robust construction with a plain-bearing guide, ensuring exceptional durability and performance. Its double-acting mechanism allows for swift and reliable operation, making it ideal for tasks requiring swift positioning and movement. Engineered for pneumatic operation, it operates under a secure range of parameters, ensuring that your processes run smoothly without compromising safety. The adjustable pneumatic cushioning at both ends allows for fine-tuning to meet specific requirements, making it a versatile addition to any automation setup. With compatibility for lubricated operation and a moderate corrosion resistance rating, this actuator stands ready to tackle industrial challenges head-on.

Stroke of 30 mm for precise movement

Plain bearing guide enhances stability during operation

Double acting mode supports bi directional functionality

Pneumatic cushioning allows for adjustable end stops

Operating pressure range from 0.15 MPa to 1 MPa ensures flexibility

Cleanroom class compliant suitable for sensitive environments

RoHS compliant materials for environmentally friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy