Festo Pneumatic Guided Cylinder - 8161424 25mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 344-430
- Mfr. Part No.:
- DFM-25-40-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP39,626.42
(exc. VAT)
PHP44,381.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,626.42 |
*price indicative
- RS Stock No.:
- 344-430
- Mfr. Part No.:
- DFM-25-40-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 40mm | |
| Model Number | 8161424 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 40mm | ||
Model Number 8161424 | ||
- COO (Country of Origin):
- DE
The Festo double-acting pneumatic drive unit is designed for precision and reliability in a compact format. Engineered with a stroke of 40 mm and a piston diameter of 25 mm, it boasts an adjustable pneumatic cushioning system, ensuring smooth operation across various mounting positions. The plain-bearing guide enhances durability while allowing for optional position detection using proximity switches. This product excels in environments requiring moderate corrosion resistance and is compatible with lubricated operations, making it suitable for diverse industrial applications. The ambient temperature range of -20 °C to 80 °C makes it highly versatile, designed to perform under varying operational conditions.
Dual operating modes for increased versatility
Adjustable cushioning for optimized performance
High-alloy stainless steel piston rod for enhanced longevity
RoHS-compliant materials ensure environmental responsibility
Compact design maximizes installation flexibility and space efficiency
Related links
- Festo Pneumatic Guided Cylinder - 609350 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170850 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118865 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118872 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170925 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161425 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161421 25mm Bore 25 mm Double Acting Acting
