Festo Pneumatic Guided Cylinder - 8118872 25mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 351-028
- Mfr. Part No.:
- DFM-25-40-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,843.72
(exc. VAT)
PHP41,264.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,843.72 |
*price indicative
- RS Stock No.:
- 351-028
- Mfr. Part No.:
- DFM-25-40-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 1.41kg | |
| Stroke Length | 40mm | |
| Model Number | 8118872 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 1.41kg | ||
Stroke Length 40mm | ||
Model Number 8118872 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is engineered for precision and reliability. This double-acting pneumatic cylinder combines a robust construction with an integrated recirculating ball bearing guide, ensuring excellent stability and performance even under demanding conditions. Designed for a wide range of applications, its features facilitate optimal motion control and efficiency, making it ideal for delicate tasks where accuracy is paramount. From the dynamic cushioned end positions to its compatibility with lubricated operation, this product meets the strictest industry standards, including cleanroom specifications, ensuring it excels in environments requiring meticulous adherence to operational cleanliness and performance. Experience the ease of installation and versatility with this comprehensive drive solution, tailored specifically for high-performance pneumatic applications.
Robust construction with high alloy stainless steel piston rod for enhanced durability
High operating pressure range allows for versatile applications
Elastic cushioning rings/plates ensure smooth operation and reduced wear
Compatible with lubricated operation for improved longevity
Cleanroom class compliance ensures suitability for sensitive environments
Easy installation with standard G1/8 pneumatic connections
Optimised for precise motion control with integrated ball bearing guide
Related links
- Festo Pneumatic Guided Cylinder - 8118865 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609350 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170925 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161424 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170850 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118871 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118875 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118870 25mm Bore 25 mm Double Acting Acting
